Low

1/2" Air Impact Wrench - 

CAT110

CAT110 - 1/2" Air Impact Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAT110
Order Code:
TL14599
Also Known As:
GTIN UPC EAN: 5016086225355
Catalogue page:
  CPCC/2774

Product Overview

  • Suitable for garage, tyre shop and workshop applications
  • Built-in 4 position power regulator
  • Simple push button forward/ reverse mechanism
  • Rubberised comfort grip
  • Maximum speed 7000rpm
  • Max torque 230ft/lb
  • Operating pressure 90psi (6.2 Bar)
  • Average air consumption 8CFM

Product Information

:
230ft-lb
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5016086225355

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£31.93 ( £38.32  Inc. VAT) £ 38.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.93 (£38.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews