Low

CLARKE INTERNATIONAL  CSE1A  1 1/4" PUMP WITH FLOAT SWITCH

CLARKE INTERNATIONAL CSE1A

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality submersible pump suitable for a wide range of domestic, commercial and agricultural applications. The pumps are powered by a 230V, 1 phase motor and include a 10m electrical cable with fitted plug.
  • Manufactured from corrosion proof materials
  • Long life ceramic shaft for reliability
  • Low consumption motor with overload protection
  • Efficient water cooling enables prolonged operation
  • Includes elbow and 3 step adaptor (½", ¾", 1"), 1" BSP outlet and filter base

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
135l/min
Gas Type:
-
Power Rating:
280W
Size:
32mm Outlet Hose Connector
Head Height Max:
7m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
84138100
Weight (kg):
4.355

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.