Low

CLARKE INTERNATIONAL  CSV1A  SUBMERSIBLE WATER PUMP

CLARKE INTERNATIONAL CSV1A

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A heavy-duty water pump which can be used with clean or dirty water. The pump can handle solids up to 30mm in diameter, with the exception of mud and slurry.
  • Manufactured from corrosion and rust proof materials
  • Long-life ceramic shaft
  • Low consumption motor with overload protection
  • Efficient cooling enables long term operation
  • Supplied with elbow, 3 step adaptor (½", ¾", 1") and a 1" BSP threaded outlet
  • Automatic float switch
  • Weight: 4.6kg

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
118l/min
Gas Type:
-
Power Rating:
-
Size:
32mm Outlet Hose Connector
Head Height Max:
5m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
84137021
Weight (kg):
4.205

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.