Low

CLARKE INTERNATIONAL  FG2500  GENERATOR, PORTABLE, PETROL, 2.4KVA

CLARKE INTERNATIONAL FG2500

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A portable petrol generator, powered by a reliable 6.5hp 4-stroke engine that's protected by low oil level alert, and has an easy-start recoil mechanism. It's also built into a sturdy all-steel frame to protect the generators components. It's fitted with two pneumatic tyred wheels for easy portability and boasts a big 2.4kW output via a 13Amp, 3-pin socket, Ideal for both trade and home use.
  • 2.4kVA max. output at 230V from a 13Amp 3-pin socket
  • 6.5Hp Petrol engine with easy start recoil system
  • 4.5 Litre Fuel tank provides upto 4.5 hours' continuous running at ¾ load
  • Auxiliary 12V DC output for battery re-charging
  • Sturdy wheel mounted frame
  • Noise level only 65 dB(A) at 7m
  • Dimensions (LxWxH) 575 x 435 x 420 mm
  • Weight: 38kg

Product Information

Generator Type:
Petrol
Output Power:
2.4kW
Voltage Rating:
230V
Output Voltage:
230V
Frequency:
Running Time Max:
4.5h
Operating Time:
4.5h
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85022020
Weight (kg):
40

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.