Low

CLARKE INTERNATIONAL  G720  GENERATOR, 720W

CLARKE INTERNATIONAL G720

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A portable, compact and lightweight generator. Ideal for caravanning, camping, boating and emergency home use.
  • 12V Battery charging facility
  • Air cooled 2-stroke engine
  • 6.5 running hours @ ¾ load
  • 230V AC (13 amp) socket
  • Anti-vibration rubber feet, carry handle and recoil starter
  • Dimensions: (LxWxH) 380 x 312 x 362mm
  • Weight: 17kg

Product Information

Generator Type:
Petrol
Output Power:
720W
Voltage Rating:
230V
Output Voltage:
230V
Frequency:
Running Time Max:
6.5h
Operating Time:
6.5h
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85022020
Weight (kg):
18.06

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.