Low

CLARKE INTERNATIONAL  IG2200  GENERATOR, INVERTER, 2.2KW

CLARKE INTERNATIONAL IG2200

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A lightweight, low noise generator with pure sine wave technology.
  • Eco throttle automatically adjusts the engine speed to match the load that is running
  • 12V battery charging facility (12V DC @ 8.3Amps)
  • 2x 13 Amp, 230V sockets
  • Low oil and overload shutdown
  • Fuel tank capacity: 7 Ltr
  • Running hours @ ¾ load: 7
  • Fuel Consumption @ ¾ load: 1ltr/h
  • Dims (LxWxH): 542x288x486mm
  • Weight: 26.6kg

Product Information

Generator Type:
Petrol
Output Power:
2kW
Voltage Rating:
230V
Output Voltage:
230V
Frequency:
Running Time Max:
7h
Operating Time:
7h
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85022020
Weight (kg):
28.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.