Low

CLARKE INTERNATIONAL  PW2  WATER PUMP, PETROL

CLARKE INTERNATIONAL PW2

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ideal for irrigation and draining pits, pools, trenches and foundations. Complete with hose connections and intake strainers.
  • 6.5 Hp 4-Stroke Petrol Engine
  • 2" Outlet hose diameter
  • 416 Litre/Min Output
  • 26m Max Head
  • 50mm Outlet Hose Connector

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
416l/min
Gas Type:
-
Power Rating:
Size:
50mm Outlet Hose Connector
Head Height Max:
26m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84137021
Weight (kg):
27

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.