Low

CLICK CAR  660332  Range Rover Evoque USB Optical Mouse - White

CLICK CAR 660332
Manufacturer:
CLICK CAR CLICK CAR
Manufacturer Part No:
660332
Order Code:
CS25537

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Officially licensed classic car mouse for your PC
  • Features chrome style wheels, LED headlights and rear lights
  • Ergonomically designed for comfort and ease of use
  • 2 Mouse buttons and scroll wheel
  • 1.5m Cable length
  • Supports Win XP/Vista/7/8 and Mac OS
  • 2 Year manufacturer warranty

Product Information

Computer Connector:
USB
Mouse Type:
Optical
Mouse Size:
Standard
Mouse Colour:
White
Product Range:
Connection Method:
Wired
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Mouse and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716060
Weight (kg):
.186

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.