Low

CLICK CAR  660356  Fiat 500 Optical USB Mouse, Red

CLICK CAR 660356

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Officially licensed classic car mouse for your PC
  • Features chrome style wheels, LED headlights and rear lights
  • Ergonomically designed for comfort and ease of use
  • 2 Mouse buttons and scroll wheel
  • 1.5m Cable length
  • Supports Win XP/Vista/7/8 and Mac OS
  • 2 Year manufacturer warranty

Product Information

Computer Connector:
USB
Mouse Type:
Optical
Mouse Size:
Standard
Mouse Colour:
Red
Product Range:
Connection Method:
Wired
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Mouse and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716060
Weight (kg):
.19

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.