Low

CLICK  DB100  MAINS ISOLATOR 100A DP

CLICK DB100

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 35mm terminal capacity
  • Positive contact identification to 16th edition wiring regulations 537-02-03 and 537-03-20
  • Two module, double pole

Product Information

No. of Poles:
2 Pole
Contact Voltage AC Max:
400V
Contact Current AC Max:
100A
Approvals / Standards:
Product Range:
-
IP Rating:
Not Rated
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363030
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.