Low

CLOUD  Z4 MK3  VENUE MIXER, 4 ZONE

CLOUD Z4 MK3
CLOUD Z4 MK3
Technical Data Sheet (1.95MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CLOUD Z4 MK3
CLOUD Z4 MK3

Product Overview

The latest versions of the ever popular Z Series of Cloud Zone Mixers. The latest upgrade includes RJ45 connectors for much easer wiring of the new LM-2 or LM-2A Active Facility Input Plates along with changes to the mic input sockets from XLR to Phoenix style connectors. The Z4MK3 is a complete solution for multi-zone, multi functional venues. With the ability to accept an array of input sources such as MP3, Hardisc, CD, Video, Satellite etc., the Z4MK3 is an ideal choice. It has been developed specifically to meet these needs and can act as a user friendly master control for the entire sound system. Connecting the LM-2 or LM-2A active modules extends the versatility of the units allowing designers to provide simple, cost effective solutions to many customer's requirements.
  • 4 Zone mono mixer
  • 6x line inputs with preset gain controls
  • Line 6 priority, can be selected on a zone-by-zone basis
  • Optional facility input plates on all zones (LM-2/A, B&W) - now using RJ-45 connectors for Cat5 screened cabling
  • Zone music level and source selection via RSL-6/A (B&W) or RL-1/A (B&W) wall remotes
  • 2x mic inputs with volume controls
  • Input for paging mic with priority and zone selection
  • Separate EQ for mic and music
  • All mics have priority over music
  • Fire alarm 'Music Mute' interface
  • Optional custom equalizer modules for various loudspeakers brands can be fitted to any independent zone

Product Information

Product Range:
Plug Type:
UK
External Width:
482.6 mm
Frequency Response Min:
20 Hz
Weight:
3.83 kg
Frequency Response Max:
20 kHz
External Length / Height:
132.5 mm
SVHC:
To Be Advised
External Depth:
160 mm
Supply Voltage V AC:
230 V

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85185000
Weight (kg):
4.85

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.