Low

LED Indicator, CP, 24V, HE-Red - 

19020353

19020353 - LED Indicator, CP, 24V, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19020353
Order Code:
SC07749
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3375
See all Technical Docs

Product Overview

The 19020353 is a red panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2 x 0.5mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information

:
Red
:
24VDC
:
6mm
:
15mA
:
8mcd
:
IP40
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on May 16, 2018

£2.06 ( £2.47  Inc. VAT) £ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.06 (£2.47)
10 + £1.85 (£2.22)
50 + £1.64 (£1.97)
100 + £1.44 (£1.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews