Low

CML INNOVATIVE TECHNOLOGIES  19031351  LED INDICATOR, BR, 24V, GREEN

CML INNOVATIVE TECHNOLOGIES 19031351
Manufacturer Part No:
19031351
Order Code:
SC07756

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 19031351 is a green panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in recessed (interior) high quality black chrome bezel. Connection is usually by Fasto...
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Product Information

LED Colour:
Green
Operating Voltage:
24VDC
Mounting Hole Dia:
6mm
Forward Current If:
15mA
Luminous Intensity:
6mcd
IP / NEMA Rating:
IP40
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Signalling
 
Related Categories

Contents

LED indicator, Fixing nut and Washer.

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.027

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.