Low

LED Indicator, 12V, Yellow, BR, RC - 

19050252

19050252 - LED Indicator, 12V, Yellow, BR, RC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19050252
Order Code:
SC08575
Catalogue page:
  CPCC/3376

Product Overview

The 19050252 is a yellow panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in recessed (interior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information

:
Yellow
:
12VDC
:
8mm
:
20mA
:
32mcd
:
IP40
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£3.75 ( £4.50  Inc. VAT) £ 4.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.75 (£4.50)
10 + £2.41 (£2.89)
50 + £1.96 (£2.35)
100 + £1.71 (£2.05)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews