Low

CML INNOVATIVE TECHNOLOGIES  19380351M  LED INDICATOR, 16MM, 24V, GREEN

CML INNOVATIVE TECHNOLOGIES 19380351M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 19380351M is a green panel-mount LED Indicator for a 16mm mounting hole is manufactured with high brightness coloured diffused 10mm LED or lens. This LED or lens is fitted in high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm.
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Product Information

LED Colour:
Green
Operating Voltage:
24V
Mounting Hole Dia:
16mm
Forward Current If:
15mA
Luminous Intensity:
100mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Signalling
 
Related Categories

Contents

LED indicator, Fixing nut and Washer.

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318095
Weight (kg):
.0015

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.