Low

COBRA  CPP 50 E  Portable 3-Output USB Power Bank 5,000 mAh

COBRA CPP 50 E
Technical Data Sheet (170.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 3-Output USB Charger charges up to 3x devices at once
  • 3.7V, 5,000mAh Lithium polymer battery pack
  • 2.1A Rapid charging for multiple devices
  • Quickly charge your cell phone, smartphone, tablets and other mobile devices
  • Illuminated battery status bar monitors battery status
  • Compact design, small enough to fit in your pocket
  • Built-in input cable eliminates the use of extra cables
  • Rechargeable via USB port

Product Information

Battery Charger Type:
USB
Battery Technologies Supported:
Li-Ion, Li Polymer
Supply Voltage:
3.7V
Product Range:
Plug Type:
USB
Battery NEDA Code:
-
Battery Size Code:
-
Battery IEC Code:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
.202

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.