Low

CodeBug Case - Red Base - 

CBCODEBUG-RED

CBCODEBUG-RED - CodeBug Case - Red Base
CBCODEBUG-RED - CodeBug Case - Red Base
CBCODEBUG-RED - CodeBug Case - Red Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CODEBUG CODEBUG
Manufacturer Part No:
CBCODEBUG-RED
Order Code:
SC13935
Product Range
CodeBug
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Designed to house the CodeBug securely
  • Allows access to all connections on the board
  • Gloss finish transparent PC lid and textured ABS base
  • Markings on case to identify I/O pads
  • Dimensions (LxWxH): 50.3x39.3x16.2mm

Product Information

:
CodeBug Board
:
16.2mm
:
39.3mm
:
50.3mm
:
ABS
:
Red
:
CodeBug
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

72 In stock

72 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£2.49 ( £2.99  Inc. VAT) £ 2.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.49 (£2.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews