Low

COLEMAN  2000009569  12x12 Event Shelter

COLEMAN 2000009569

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Provides excellent protection from the sun and light rain
  • Use when camping, caravaning or just relaxing in the garden
  • Simple, yet solid structure
  • Extremely quick and easy to set-up
  • Flysheet: Polyester, 450mm PU aluminium coated
  • Steel poles
  • Living area: 13.32m²
  • Headroom: 218cm (centre), 169cm (sides)
  • Rectangular carry bag with opening
  • Pack size: 99.3 x 31.1 x 28.6cm
  • Weight: 16kg

Product Information

SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
63062200
Weight (kg):
18.6