Low

Equipment Wire 16/0.20mm Red 10m - 

6009419

6009419 - Equipment Wire 16/0.20mm Red 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6009419
Order Code:
CB19003
Catalogue page:
  CPCC/1335

Product Overview

These equipment cables are designed for high density internal wiring between components within instruments and electronic equipment. They are widely used in process control systems and computing equipment.
  • Tinned, annealed, copper conductors
  • Voltage rating: 1kV
  • Min. insulation resistance: 50MR.km @ 20°C
  • Rated conductor temperature: 85°C

Product Information

:
PVC
:
Red
:
-
:
0.032mm²
:
32.8ft
:
10m
:
16 x 0.2mm
:
1kV
:
Tinned Copper
:
1.65mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews