Low

4 Way Cat5e Vertical Wall Outlet - 

008-001-011-01

008-001-011-01 - 4 Way Cat5e Vertical Wall Outlet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
008-001-011-01
Order Code:
CS24505
Product Range
4000 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1110
See all Technical Docs

Product Overview

4 Port high density, single gang Cat5e wall outlet
  • Flexible installation options; designed for direct wall or standard back box mounting
  • High gloss ABS Thermoplastic resin construction
  • UL94 VO Grade flame retardancy (at 1.5mm)
  • 4 Way industry standard IDC blocks
  • Conforms to TIA/EIA-568-B Enhanced Category 5 specification

Contents

Contents: Outlet only

Product Information

:
RJ45
:
4000 Series
:
Socket
:
4Ports
:
Cat5e
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

25 will be available for delivery on Mar 7, 2018

£9.18 ( £11.02  Inc. VAT) £ 11.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.18 (£11.02)
5 + £8.52 (£10.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews