Low

50 Way Voice Panel - 

009-001-002-10

009-001-002-10 - 50 Way Voice Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009-001-002-10
Order Code:
CS24717
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1115
See all Technical Docs

Product Overview

  • High density 1U voice panel with 50x dedicated ports
  • Supports Analogue, Digital and ISDN systems
  • 1.5mm Steel construction with black powder finish
  • Arranged as 2x 5 stacks of unshielded RJ45 ports
  • 8-Way RJ45 sockets with 3 pairs connected (1, 2, 3 connected straight through, pair 4 not connected)
  • 4-Way industry standard IDC blocks

Product Information

:
RJ45
:
-
:
50Ports
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£47.52 ( £57.02  Inc. VAT) £ 57.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £47.52 (£57.02)
5 + £44.24 (£53.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews