Low

CONTROL CONCEPTS  128574  DISTRIBUTION AMPLIFIER, 4-WAY

CONTROL CONCEPTS 128574

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A slimline 4 channel stereo audio distribution amplifier.
  • 1 stereo input to four stereo outputs
  • Gold plated phono sockets
  • Compact metal case with non-slip feet
  • Dimensions (WxHxD): 176 x 26 x 93mm. Weight 380g
  • Supplied with power adaptor and a 2m stereo phono lead

Product Information

Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85184080
Weight (kg):
.865