Low

A250 2.1 PC Speakers Black - 

51MF0420AA004

51MF0420AA004 - A250 2.1 PC Speakers Black
51MF0420AA004 - A250 2.1 PC Speakers Black
51MF0420AA004 - A250 2.1 PC Speakers Black
51MF0420AA004 - A250 2.1 PC Speakers Black
51MF0420AA004 - A250 2.1 PC Speakers Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREATIVE CREATIVE
Manufacturer Part No:
51MF0420AA004
Order Code:
CS29879
Also Known As:
GTIN UPC EAN: 5390660180729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Stylish 2.1 speaker set with impressive bass; features a down-firing subwoofer with custom tuning, IFP design and Dual Slot Enclosure to provide stunning audio quality.
  • Dual Slot Enclosure (DSE) design improves frequency distribution and delivers louder playback
  • Enhanced Image Focusing Plate to aid sonic directivity and preserve tonal accuracy
  • 5W RMS subwoofer and 2W RMS per channel speaker power (2 channels)
  • Convenient power and volume control integrated into satellite speaker
  • Standard 3.5mm audio connection
  • Dimensions (HxWxD): 225x183x190mm (subwoofer), 147x72x79mm (satellites)

Contents

Contents: Subwoofer, 2x satellite speakers and user guide

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5390660180729

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on Mar 5, 2018

£27.37 ( £32.84  Inc. VAT) £ 32.84
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £27.37 (£32.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews