Low

D-LINK  DIR-505/B  ROUTER, WIRELESS EXTENDER, MOBILE,D-LINK

D-LINK DIR-505/B
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Boost and extend your wireless internet connection
  • Multiple wireless modes; Functions as a router/access point, extender and wireless hotspot
  • Plug in a USB stick to share files with SharePort™
  • Access files through a web interface or using the SharePort™ app for Android and iOS mobile devices
  • Built-in Setup Wizard for easy configuration
  • DLNA Media server with UPnP support
  • Wireless N 150, compatible with 802.11b/g/n
  • 64/128-bit WEP and WPA/WPA2 security
  • Connections: 1x WAN/LAN RJ45, 1x USB
  • Dimensions (HxWxD): 51x42x68mm

Product Information

Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.115

Alternatives

Wireless AC Mobile Cloud Companion

D-LINK

Plug Type:UK

2 in stock

Price for: Each

1+ £29.95 (£35.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.