Low

3-Bar Oscillating Halogen Heater, 1200W - 

HEA1131 New

HEA1131 - 3-Bar Oscillating Halogen Heater, 1200W
HEA1131 - 3-Bar Oscillating Halogen Heater, 1200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAEWOO DAEWOO
Manufacturer Part No:
HEA1131
Order Code:
HG00977

Product Overview

  • Free-standing, 3-bar Halogen heater
  • Produces instant heat
  • Oscillating action
  • Extra-long tube life
  • Thermal cut-out fuse
  • 1,200W with 3x heat settings

Product Information

:
1.2kW
:
240VAC
:
360mm
:
470mm
:
260mm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

420 In stock

420 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/10/17
£12.48 ( £14.98  Inc. VAT) £ 14.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.48 (£14.976)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews