DANFOSS  841  Timeswitch, Pulsed Output, Weekly, 7 Days, SPST, 15 A

DANFOSS 841

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: MC00879
  • Manufacturer Part No 841

Product Overview


A seven day commercial and industrial control unit for pulsed output, bellringing or siren sounding applications. The program entry is via a membrane keypad and audible feedback. For security it is only possible to enter or change the time, program and extend duration with the removable key in place and turned to the setting position. The Unit features a programmable duration and pulse type, continuous or intermittent. The MAN position of the rocker switch has a momentary push button action.
  • Pulse duration of between 1 to 15 seconds
  • Powered from mains 220/240V AC @ 50Hz with 15A (5A) switching current rating with SPST contact type
Back to top

Product Specifications, Documents & More


  • Contact Current Max: 15A
  • Contact Rating: 13 A 240V
  • Contact Style: SPST
  • Controller Output: -
  • External Depth: 50mm
  • External Length / Height: 112mm
  • External Width: 226mm
  • Mounting Type: Wall, Surface Mount
  • No. of Channels: 1
  • Operating Frequency: 50Hz
  • Operating Temperature Max: 45°C
  • Operating Temperature Min: 0°C
  • Output Type: Relay
  • SVHC: To Be Advised
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 220V
  • Supply Voltage V AC: 240V
  • Time Max: 7Days
  • Time Min: -
  • Time Range: 7day

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  51


  • 51 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £216.19 (£259.428) £216.19

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £216.19 (£259.428)
5+ £205.16 (£246.192)
 
 
Low

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 91061000
  • Weight (kg): .64
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought