Low

DEEDLOCK  DKT-4223  PROXIMITY KIT, SINGLE DOOR

DEEDLOCK DKT-4223
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Economical, easy to fit standalone one door proximity access control kit. It comes pre-wired and can be installed and working in minutes. The kit consists of a proximity reader, controller, 12V dc power supply, rim/ mortice electric strike and 10 proximity fobs.
  • Has the capacity for up to 999 users
  • System allows for single or total memory voiding of cards
  • Reader supplied with a 2 metre cable

Product Information

SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Saudi Arabia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311095
Weight (kg):
2.5

Associated Products