Low

DEFENDER SECURITY  DFKT1  4 Channel Wireless CCTV Kit with 4x Weatherproof Cameras

DEFENDER SECURITY DFKT1
Manufacturer Part No:
DFKT1
Order Code:
SR08264
Also Known As
GTIN UPC EAN: 5051259020061

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A complete digital wireless CCTV kit giving intreference free clear pictures on the 7" LCD monitor with integrated video recorder.
  • Cameras:
  • ⅕" Colour CMOS Sensor
  • Night vision range: 5m
  • Weatherproof IP54 rating
  • 70° viewing angle
  • Unobstructed range 200m
  • Dimensions: (HxWxD) 58x63x131mm
  • Monitor:
  • 7" LCD TFT monitor
  • Video recorder via SD Card (Support up to 32GB)
  • Simultaneous viewing of all cameras
  • Manual, schedule, overwrite and motion recording
  • USB and AV Out
  • Dimensions: (HxWxD) 157x214x26mm

Product Information

Product Range:
Image Sensor Size:
1/5" Colour CMOS
Screen Size:
7
Operating Temperature Min:
-10
IP / NEMA Rating:
IP54
Operating Temperature Max:
50
Supply Voltage V DC:
5
Plug Type:
UK
Range:
300
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

4x Cameras, 7" LCD Monitor, 5x Power adaptors, AV Out cable, Monitor baracket, 2GB SD Card

Also Known As

GTIN UPC EAN: 5051259020061

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311030
Weight (kg):
3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.