4 Channel DVR CCTV System 2 Dome Cameras - 


KIT-4CH-2D-5-72 - 4 Channel DVR CCTV System 2 Dome Cameras
KIT-4CH-2D-5-72 - 4 Channel DVR CCTV System 2 Dome Cameras
KIT-4CH-2D-5-72 - 4 Channel DVR CCTV System 2 Dome Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
See all Technical Docs

Product Overview

  • DVR:-
  • 4-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 500GB HDD Installed
  • Camera:-
  • 2x 720p Dome cameras
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux


DVR, 2x dome cameras, 2x 18m BNC shotgun cables, 5-way power splitter, power adaptor, mouse, remote control and user manual

Product Information

Defender Hybrid HD DVR & Camera Kits
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For
Ex. VAT (Inc. VAT)


4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits; SVHC:No SVHC (07-Jul-2017)

86 in stock

1 Kit

1+ £132.79 (£159.35) 3+ £127.75 (£153.30)

Associated Products

Compare Selected

19 In stock

19 in stock ready for despatch (UK stock)

Check stock and lead times
More stock available week commencing 18/06/18
£109.95 ( £131.94  Inc. VAT) £ 131.94
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £109.95 (£131.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews