Low

8 Channel DVR CCTV System 2 Dome 2 Bullet Cameras - 

KIT-8CH-2D2B-1-72

KIT-8CH-2D2B-1-72 - 8 Channel DVR CCTV System 2 Dome 2 Bullet Cameras
KIT-8CH-2D2B-1-72 - 8 Channel DVR CCTV System 2 Dome 2 Bullet Cameras
KIT-8CH-2D2B-1-72 - 8 Channel DVR CCTV System 2 Dome 2 Bullet Cameras
KIT-8CH-2D2B-1-72 - 8 Channel DVR CCTV System 2 Dome 2 Bullet Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-8CH-2D2B-1-72
Order Code:
SR10012
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • DVR:-
  • 8-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 1TB HDD Installed
  • Camera:-
  • 2x 720p Dome and 2x 720p bullet cameras
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, 2x dome cameras, 2x bullet cameras, 4x 18m BNC shotgun cables, 5-way power splitter, power adaptor, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£174.95 ( £209.94  Inc. VAT) £ 209.94
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £174.95 (£209.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews