Low

8 Channel DVR CCTV System 4 Dome 4 Bullet Cameras - 

KIT-8CH-4D4B-1-72

KIT-8CH-4D4B-1-72 - 8 Channel DVR CCTV System 4 Dome 4 Bullet Cameras
KIT-8CH-4D4B-1-72 - 8 Channel DVR CCTV System 4 Dome 4 Bullet Cameras
KIT-8CH-4D4B-1-72 - 8 Channel DVR CCTV System 4 Dome 4 Bullet Cameras
KIT-8CH-4D4B-1-72 - 8 Channel DVR CCTV System 4 Dome 4 Bullet Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-8CH-4D4B-1-72
Order Code:
SR10015
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • DVR:-
  • 8-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 1TB HDD Installed
  • Camera:-
  • 4x 720p Dome and 4x 720p bullet cameras
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, 4x Dome cameras, 4x bullet cameras, 8x 18m BNC shotgun cables, 9-way power splitter, 2x power adaptors, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

8-Channel DVR CCTV System, 2TB, 4x Bullet & 4x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits; SVHC:No SVHC (07-Jul-2017)

31 in stock

1 Kit

1+ £349.90 (£419.9) 3+ £342.75 (£411.30)

Associated Products

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£249.99 ( £299.99  Inc. VAT) £ 299.99
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £249.99 (£299.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews