Low

8 Channel DVR CCTV System 8 Dome Cameras - 

KIT-8CH-8D-1-72

KIT-8CH-8D-1-72 - 8 Channel DVR CCTV System 8 Dome Cameras
KIT-8CH-8D-1-72 - 8 Channel DVR CCTV System 8 Dome Cameras
KIT-8CH-8D-1-72 - 8 Channel DVR CCTV System 8 Dome Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-8CH-8D-1-72
Order Code:
SR10013
Product Range
Defender Hybrid HD DVR & Camera Kits
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • DVR:-
  • 8-Channel DVR with HD real time recording and playback
  • Hybrid channel DVR with ergonomic design and interface
  • Supports HD recording in AHD analogue, IP technology and CVBS setup
  • Seamless setup with P2P cloud technology, fully network compatible
  • Remotely access your security system from anywhere with free software and app
  • Network and USB backup
  • HDMI and VGA outputs
  • 1TB HDD Installed
  • Camera:-
  • 8x 720p Dome cameras
  • ¼" CMOS sensor
  • 3.6mm Lens
  • Weatherproof, IP66 rated
  • IR Range: 20m
  • Min. illumination: 0.01Lux

Contents

DVR, 8x dome cameras, 8x 18m BNC shotgun cables, 9-way power splitter, 2x power adaptors, mouse, remote control and user manual

Product Information

:
Defender Hybrid HD DVR & Camera Kits
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

25 In stock

25 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£249.99 ( £299.99  Inc. VAT) £ 299.99
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £249.99 (£299.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews