Low

DELTRON ENCLOSURES  459-0080  Die Cast Aluminium Box, EMI/RFI Screening, 222x146x106mm

DELTRON ENCLOSURES 459-0080

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP54 rating
  • Selected sizes also include PCB guides for added simplicity
  • Plain finish with no sharp edges
  • Features 15 different sizes for selection

Product Information

Enclosure Type:
EMI/RFI Box
External Height - Metric:
105.7mm
External Width - Metric:
146mm
External Depth - Metric:
222.3mm
Enclosure Material:
Aluminium Alloy
Body Colour:
Unfinished
IP Rating:
IP54
NEMA Rating:
Not Rated
External Height - Imperial:
4.16"
External Width - Imperial:
5.75"
External Depth - Imperial:
8.75"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129090
Weight (kg):
.81