Low

18V 1.5Ah Li-Ion Cordless Angled Drill Driver - 

DCD740C1-GB

DCD740C1-GB - 18V 1.5Ah Li-Ion Cordless Angled Drill Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD740C1-GB
Order Code:
TL14747
Also Known As:
GTIN UPC EAN: 5035048297261
Catalogue page:
  CPCC/2663

Product Overview

  • Powerful fan cooled motor
  • 33 Nm of sustained torque
  • 2 speed ranges
  • Forward, reverse and variable speed
  • Electronic motor brake
  • Multi-grip trigger
  • All metal gearing
  • LED Light

Contents

Contents: Drill, 1x 18V 1.5Ah Li-Ion battery, charger, heavy duty carry case

Product Information

:
18V
:
10mm
:
10mm
:
25mm
:
35N-m
:
1.5Ah
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048297261

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£165.98 ( £199.18  Inc. VAT) £ 199.18
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £165.98 (£199.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews