Low

DEWALT  DCH253M2-GB  3 Mode 18V SDS Drill with 2 x 4Ah Li-Ion Batteries, Charger and a Heavy duty carrying case

DEWALT DCH253M2-GB

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 mm to 20 mm
  • Large 19 mm hammer mechanism
  • Compact gearbox
  • Rear mounted battery for excellent balance
  • Internal mechanism connected to external housings via spring dampeners
  • Rotation stop for light chiselling
  • Impact-stop mode for rotary drilling
  • Electronic motor brake
  • Rubber coated grip to reduce vibration and fatigue

Product Information

Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: SDS Drill, 1 x Multi-Charger, 2 x 4Ah Li-Ion Batteries, Multi-position side handle, Grease, Heavy duty carrying case

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
 
3481
Weight (kg):
5.676

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.