Low

DEWALT  DCK285M2  18V 4.0Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack Tough System Kit Box

DEWALT DCK285M2
Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCK285M2
Order Code:
TL15337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

18V Li-ion Combi Drill and Impact Driver, Both come with variable speed, all metal gearing, rubber coated handles and LED lights. Ideal for industrial and home use.
  • Combi Drill DCD785:
  • 14 Adjustable torque, 202mm in length, 13 mm Keyless chuck, Max torque:35 Nm
  • No load speed 2000 rpm, Impact Rate 34000bpm, Drilling Capacity: Wood 38mm, Steel 13mm, Masonry 13mm
  • Impact Driver DCF885:
  • Ideal tool that delivers a strong, sudden rotational and downward force
  • Loosen larger screws (bolts) and nuts that are over-torqued,
  • Can also be used where screws have to be tightened with torque
  • 6.35mm Keyless hex-drive chuck, length: 141mm
  • No load speed 2800rpm, Impact Rate 2700bpm, Capacity: Bolts M12
  • DS150 Tough System Kit Box;
  • Storage volume: 15 Litre, Load Capacity: 10kg
  • Material: 4mm PP structural foam plastic, Dust and water protection: IP 65 rating
  • Tough System cases are stackable and can be used with the Dewalt® carrier trolley

Product Information

Kit Contents:
Combi Hammer drill, Impact Driver, 2 x 18V 4.0Ah Lithium Batteries, Multi-Charger, DeWalt Tough System Carry case
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Combi Hammer drill, Impact Driver, 2 x 18V 4.0Ah Lithium Batteries, Multi-Charger, DeWalt Tough System Carry case

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
 
3481
Weight (kg):
8.63

Alternatives

18V 5.0Ah Li-Ion Cordless Combi Drill & Impact Driver XR Brushless Twin Pack

DEWALT

Kit Contents:Combi Drill, Impact Driver, 2 x 5Ah Li-ion Batteries, Multi Charger, TOUGHSYSTEM® Case; Product Range:-; SVHC:No SVHC (17-Dec-2015)

4 in stock

Price for: 1 Kit

1+ £369.94 (£443.928)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.