Low

DEWALT  DCS331N-XJ  JIGSAW, 18V, LI-ION, NAKED

DEWALT DCS331N-XJ
Technical Data Sheet (71.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Fan cooled motor
  • Variable speed
  • Quick and easy keyless blade change
  • Accepts t-shank blades only
  • Tool free adjustable shoe
  • 3-position pendulum action controls
  • Patented anti-vibration counter-balance mechanism
  • Dust blower keeps line of cut clear of chips
  • Lock-off switch for added user safety
Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

Supply Voltage V AC:
-
Input Power:
400W
Blade Length:
-
Saw Type:
Jig
Product Range:
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Notes

Bare Unit = Body Only No Battery, charger or Case Supplied

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672290
Weight (kg):
5.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.