Low

DEWALT  DWS5026-XJ  CLAMPS PAIR

DEWALT DWS5026-XJ

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Accessory for use with DeWalt plunge saw.

Product Information

Clamp Material:
Tip Size 1:
Tip Size 2:
Thread Size - Metric:
Thread Size - Imperial:
Length:
External Width:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

 
Related Categories

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82057000
Weight (kg):
.5