Low

DF  480032  10X38 PMF FUSE HOLDER (1POLE)

DF 480032
Technical Data Sheet (4.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • UL Recognised and CEI 947, NFC 63210 and UNE 0129 standards

Product Information

Product Range:
-
Fuse Current:
32A
Voltage Rating V AC:
690V
Voltage Rating V DC:
690V
Fuse Holder Type:
Cartridge Fuse Holder
Fuse Size Held:
0.31" x 1.25", 13/32" x 1-1/2", 8mm x 32mm, 10mm x 38mm
No. of Fuses:
1Fuses
Holder Terminals:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

Tariff No:
85361050
Weight (kg):
.062

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.