Low

LED Indicator, 5V dc, Green - 

559-0202-007F

559-0202-007F - LED Indicator, 5V dc, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-0202-007F
Order Code:
SC07673
Product Range
559 Series
Catalogue page:
  CPCC/3376

Product Overview

The 559-0202-007F is a 5mm front diffused panel-mount green snap-in LED Indicator for 0.25-inch mounting hole, 5V integral resistor. It is designed for quick positive insertions in panels. The straight 14-inch wire leads terminals are suitable for wire-wrapping.
  • Uniform illumination
  • Diffused
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100000 hours life
  • Black housing enhances LED contrast

Applications

LED Lighting

Product Information

:
Green
:
5VDC
:
6.35mm
:
12mA
:
8mcd
:
Not Rated
:
Each
:
559 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 In stock

31 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.33 ( £1.60  Inc. VAT) £ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.33 (£1.60)
10 + £1.12 (£1.34)
50 + £0.84 (£1.01)
100 + £0.79 (£0.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews