Low

DICKIES-WORKWEAR  FC9508 GY 5+  GIRONDE TRAINER, GREY, SZ 5+

DICKIES-WORKWEAR FC9508 GY 5+

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Water resistant upper
  • Breathable mesh lining
  • Composite toecap to EN20345 (200 Joules)
  • Non-metallic Midsole for underfoot protection
  • Lightweight rubber sole
  • Fabric: Nubuck cow leather Nylon mesh
  • Eyelets

Product Information

Shoe Size US:
6
Shoe Size UK:
5.5
Shoe Size Euro:
39.5
Shoe Colour:
Black
Footwear Type:
Safety Trainer
Outer Sole Type:
Lightweight Composite Midsole
Upper Material:
Water Resistant
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
64011000
Weight (kg):
1.456

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.