Low

DICKIES-WORKWEAR  FD13910 BLUE 3  LADIES SAFETY TRAINER, BLUE, 3

DICKIES-WORKWEAR FD13910 BLUE 3

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Slip resistant and heat sole to 300°
  • Padded tongue and collar
  • Steel toe-cap to EN20345 (200 Joules)
  • Lightweight Rubber outsole with EVA insert

Product Information

Shoe Size US:
4.5
Shoe Size UK:
3
Shoe Size Euro:
36
Shoe Colour:
Blue
Footwear Type:
Safety Trainer
Outer Sole Type:
Lightweight Composite Midsole
Upper Material:
Suede / Fabric
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
64034000
Weight (kg):
1.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.