Low

DIGIMESS  BP3002  POWER SUPPLY, BIPOLAR

DIGIMESS BP3002

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Digimess BP3002 is a low cost general purpose linear DC power supply unit with both plus and minus outputs. The power supply can operate in either constant voltage or constant current modes and features large red LED displays for both voltage and current. Short circuit and current protection are included.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
2 Output
Output Voltage Min:
0V
Output Voltage Max:
30V
Output Current Min:
0A
Output Current Max:
2A
Power Rating:
-
Supply Voltage Min:
207VAC
Supply Voltage Max:
253VAC
Warranty:
1 Year
Product Range:
-
Plug Type:
Euro, UK
Load Regulation:
0.01 %
Width:
136 mm
Length:
291 mm
Output Voltage - Output 2:
-30 V
Height:
158 mm
Weight:
5 kg
Input Voltage:
207V AC to 253V AC
Output Current:
2 A
Output Current - Output 2:
-2 A
Supply Voltage:
230 V
Approval Bodies:
CE
Output Voltage:
30 V

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Contents

Mains Leads and Operating Manuals

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
6

Alternatives

AUTOMOTIVE MULTIMETER

GUNSON

DMM Response Type:-; Warranty:-; Available until stocks are exhausted

1 in stock

Price for: Each

1+ £31.29 (£37.548) 3+ £29.00 (£34.80)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.