Low

Single Output DC Switching Bench Power Supply - 100V, 1A - 

HV100001

HV100001 - Single Output DC Switching Bench Power Supply - 100V, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
HV100001
Order Code:
IN05117
Product Range
HV Series
Catalogue page:
  CPCC/2364

Product Overview

  • Switch mode power supply
  • Can operate in constant voltage or constant current mode
  • Large LED displays for voltage and current
  • Supplied with power lead and operating instructions
  • Load regulation: CV: <(0.01% + 5mV) CC: <(0.2% + 5mA)
  • Line regulation: CV: <(0.02% + 3mV) CC: <(0.5% + 3mA)
  • Ripple & noise (main outputs): CV: <10mVrms CC: <60mArms

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information

:
Adjustable
:
1 Output
:
0V
:
100V
:
0A
:
1A
:
100W
:
103.5VAC
:
242VAC
:
-
:
HV Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/02/18

Contact me when back in stock

£229.00 ( £274.80  Inc. VAT) £ 274.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £229.00 (£274.80)
3 + £222.46 (£266.95)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews