Low

DIGIMESS  HV300001  Single Output General Purpose Switch Mode Power Supply with a 0-300V and 0-1A Range

DIGIMESS HV300001

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Digimess HV30001 is a general purpose switch mode power supply unit featuring high output currents and voltages. It can operate in either constant voltage or constant current modes and feature short circuit protection. Large red LED displays for both voltage and current are included, along with fully shrouded 4mm safety sockets. The switch mode design results in small and light weight units compared to their linear equivalents.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
300V
Output Current Min:
0A
Output Current Max:
1A
Power Rating:
300W
Supply Voltage Min:
103.5VAC
Supply Voltage Max:
242VAC
Warranty:
-
Product Range:
HV Series
Plug Type:
Euro, UK
Load Regulation:
0.02 %
Length:
365 mm
Width:
265 mm
Height:
164 mm
Input Voltage:
103.5V AC to 126.5V AC, 198V AC to 242V AC
Supply Voltage:
230 V
External Depth:
365 mm
External Width:
265 mm
Weight:
7 kg
Output Current:
1 A
Approval Bodies:
CE
External Length / Height:
164 mm
Output Voltage:
300 V

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Contents

Mains Leads and Operating Manuals

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
5.953

Similar Products