Low

Dual Output DC Bench Power Supply - 30V, 3A - 

HY3003-2

HY3003-2 - Dual Output DC Bench Power Supply - 30V, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
HY3003-2
Order Code:
IN02200
Product Range
HY Series
Catalogue page:
  CPCC/2363

Product Overview

A low cost bench power supply with digital voltmeter and ammeter and dual output.
  • Large LED displays
  • Constant voltage or constant current mode
  • Includes external switching for independent, tracking, series and parallel modes of operation
  • Supplied with mains leads
  • Input voltage: 110/240Vac
  • Output voltage: 2x 0 to 30Vdc
  • Output current: 2x 0 to 3A
  • Line regulation: <0.02%+1mV
  • Load regulation: <0.01%+5mV
  • Ripple: <1mVrms
  • Accuracy: ±1%±2dgt (V); ±1.5%±2dgt (A)
  • Dimensions (WxHxD): 365x164x265mm

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information

:
Adjustable
:
2 Output
:
0V
:
30V
:
0A
:
3A
:
180W
:
110VAC
:
220VAC
:
1 Year
:
HY Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 05/03/18

Contact me when back in stock

£168.54 ( £202.25  Inc. VAT) £ 202.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £168.54 (£202.25)
3 + £150.99 (£181.19)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews