Low

DIGIMESS  HY3003  1 Output 90W Adjustable Bench Top Linear Power Supply with 3.5 Digit LED Display

DIGIMESS HY3003

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The digimess® HY series is a comprehensive range of low cost general purpose linear power supply units containing single, dual and triple output models. All models can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing.
  • All units are supplied with mains leads and operating manuals

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
30V
Output Current Min:
0A
Output Current Max:
3A
Power Rating:
90VA
Supply Voltage Min:
110VAC
Supply Voltage Max:
240VAC
Warranty:
1 Year
Product Range:
HY Series
Plug Type:
Euro, UK
External Width:
136 mm
Calibration Code:
5
Load Regulation:
0.01 %
Weight:
4 kg
Input Voltage:
110V AC to 240V AC
External Length / Height:
158 mm
External Depth:
291 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
5.38

Similar Products