Low

DIGIMESS  SM3040  Single Output DC Switching Bench Power Supply - 30V, 40A

DIGIMESS SM3040
Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
SM3040
Order Code:
IN04722
Product Range
SM Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Digimess SM3040 is a general purpose switch mode power supply unit featuring high output currents and voltages. It can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing. The switch mode design results in small and light weight units compared to their linear equivalents.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
30V
Output Current Min:
0A
Output Current Max:
40A
Power Rating:
1.2kW
Supply Voltage Min:
110VAC
Supply Voltage Max:
240VAC
Warranty:
1 Year
Product Range:
SM Series
Plug Type:
EU, UK
Load Regulation:
0.02
Width:
265
Length:
365
Height:
164
Input Voltage:
110V AC to 240V AC
Supply Voltage:
220
External Depth:
265
External Width:
365
Weight:
7
Output Current:
40
Approval Bodies:
CE
External Length / Height:
164
SVHC:
To Be Advised
Output Voltage:
30

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
7.24

Similar Products