Low

DIGIMESS  SM5020  Single Output General Purpose Switch Mode Power Supply with a 0-50V and 0-20A Range

DIGIMESS SM5020

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Digimess SM5020 is a general purpose switch mode power supply unit featuring high output currents and voltages. It can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing. The switch mode design results in small and light weight units compared to their linear equivalents.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
50V
Output Current Min:
0A
Output Current Max:
20A
Power Rating:
1kW
Supply Voltage Min:
110VAC
Supply Voltage Max:
240VAC
Warranty:
1 Year
Product Range:
SM Series
Plug Type:
Euro, UK
Load Regulation:
0.02 %
Length:
365 mm
Width:
265 mm
Height:
164 mm
Input Voltage:
110V AC to 240V AC
Supply Voltage:
220 V
External Depth:
265 mm
External Width:
365 mm
Weight:
7 kg
Output Current:
20 A
Approval Bodies:
CE
External Length / Height:
164 mm
Output Voltage:
50 V

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Contents

Mains Leads and Operating Manuals

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
7

Similar Products