Low

DIGIMESS  TM1580  POWER SUPPLY, 15V 80A, 1.2KW

DIGIMESS TM1580

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The digimess TM Series is a general purpose switch mode power supply unit featuring high output currents. It can operate in either constant voltage or constant current modes and features large red LED displays for ease of viewing. The switch mode design results in a small and lightweight unit compared to their linear equivalents. The unit is supplied with a mains lead and operating manual.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
15V
Output Current Min:
0A
Output Current Max:
80A
Power Rating:
1.2kW
Supply Voltage Min:
103.5VAC
Supply Voltage Max:
242VAC
Warranty:
1 Year
Product Range:
TM Series
Plug Type:
-
External Width:
265 mm
Width:
265 mm
Length:
415 mm
Height:
164 mm
Weight:
7.8 kg
Input Voltage:
103.5V AC to 126.5V AC, 198V AC to 242V AC
Output Current:
80 A
Supply Voltage:
220 V
External Length / Height:
415 mm
SVHC:
To Be Advised
External Depth:
164 mm
Output Voltage:
15 V

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
10

Similar Products